TE Connectivity TLM 20 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % Surface 0.25 W - TLM2ADR020FTE

Unavailable
RS will no longer stock this product.
RS Stock No.:
869-5117
Mfr. Part No.:
TLM2ADR020FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

20mΩ

Resistor Type

Current

Technology

Metal Foil

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Height

550μm

Length

2mm

Termination Style

Solder

Width

1.25mm

COO (Country of Origin):
TW

TLM Series SMD Current Sense Resistor


TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.

Features and Benefits:


Small size to power ratio

Metal foil construction ensures high reliability and performance with low and stable TCR

Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy