TE Connectivity TLM 39 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR039FTE

Subtotal (1 bag of 10 units)*

€1.98

(exc. VAT)

€2.44

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 670 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
10 +€0.198€1.98

*price indicative

RS Stock No.:
869-5502
Mfr. Part No.:
TLM3ADR039FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

39mΩ

Product Type

Surface Mount Resistor

Technology

Metal Foil

Resistor Type

Current

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

TLM

Maximum Operating Temperature

55°C

Width

3.15mm

Length

6.3mm

Termination Style

Solder

Standards/Approvals

No

Height

580μm

COO (Country of Origin):
TW

TLM Series SMD Current Sense Resistor


TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.

Features and Benefits:


Small size to power ratio

Metal foil construction ensures high reliability and performance with low and stable TCR

Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy