TE Connectivity TLM 82 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR082FTE
- RS Stock No.:
- 869-5536
- Mfr. Part No.:
- TLM3ADR082FTE
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 869-5536
- Mfr. Part No.:
- TLM3ADR082FTE
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 82mΩ | |
| Resistor Type | Current | |
| Technology | Metal Foil | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | TLM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 55°C | |
| Termination Style | Solder | |
| Length | 6.3mm | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Width | 3.15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 82mΩ | ||
Resistor Type Current | ||
Technology Metal Foil | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series TLM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 55°C | ||
Termination Style Solder | ||
Length 6.3mm | ||
Height 550μm | ||
Standards/Approvals No | ||
Width 3.15mm | ||
- COO (Country of Origin):
- TW
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLM 82 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR082FTE
- TE Connectivity TLM 0.033 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR033FTD
- TE Connectivity TLM 20 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR020FTE
- TE Connectivity TLM 0.051 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR051FTD
- TE Connectivity TLM 0.043 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR043FTD
- TE Connectivity TLM 0.016 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR016FTD
- TE Connectivity TLM 13 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3AER013FTE
- TE Connectivity TLM 0.024 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR024FTD
