TE Connectivity 3522 3.9 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35223R9JT
- RS Stock No.:
- 871-1039
- Mfr. Part No.:
- 35223R9JT
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save 30%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€4.20
(exc. VAT)
€5.20
(inc. VAT)
Last RS stock
- Plus 10 unit(s) shipping from 23 November 2026
- Final 150 unit(s) shipping from 30 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €0.42 | €4.20 | - |
| 100 - 240 | €0.294 | €2.94 | 30% |
| 250 - 490 | €0.252 | €2.52 | 40% |
| 500 - 990 | €0.21 | €2.10 | 50% |
| 1000 + | €0.193 | €1.93 | 54% |
*price indicative
- RS Stock No.:
- 871-1039
- Mfr. Part No.:
- 35223R9JT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.9Ω | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 250V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 6.35mm | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3.9Ω | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 250V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 6.35mm | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors 5%
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Related links
- TE Connectivity 3522 3.9 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35223R9JT
- TE Connectivity 3522 1.2 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35221K2JT
- TE Connectivity 3522 8.2 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35228K2JT
- TE Connectivity 3522 3.3 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35223R3JT
- TE Connectivity 3522 6.8 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35226K8JT
- TE Connectivity 3522 1 MΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35221M0JT
- TE Connectivity 3522 1.5 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35221R5JT
- TE Connectivity 3522 470 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 3522470KJT
