Panasonic ERJU03 13Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 873-9282
- Mfr. Part No.:
- ERJU03F13R0V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-9282
- Mfr. Part No.:
- ERJU03F13R0V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 13Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJU03 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 13Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJU03 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJU03 13Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJU03 110Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJU03 91Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Vishay CRCW 95.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- ROHM MCR 82kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 220Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Vishay CRCW 5.11kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- ROHM MCR 18kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
