Vishay DTO25 50 mΩ, TO-252 Thick Film Surface Mount Resistor ±5 % Surface 25 W - DTO025CR0500JTE3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€5.56
5 - 9€5.30
10 - 24€4.73
25 - 49€3.67
50 +€3.17

*price indicative

RS Stock No.:
878-2230
Mfr. Part No.:
DTO025CR0500JTE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

50mΩ

Technology

Thick Film

Package/Case

TO-252

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

25W

Voltage

250V

Temperature Coefficient

-900 ppm/°C, +900 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

DTO25

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

8.2mm

Width

7.3mm

Standards/Approvals

RoHS

Height

3.1mm

Termination Style

Solder

COO (Country of Origin):
CZ

Vishay DTO25 Surface Mount Thick Film Power Resistors


Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.

Features and Benefits:


Surface mounted resistor

TO-252 (DPAK) package

AEC-Q200 qualified

25W at 25°C

Applications:


Automotive, industrial and military applications

Non-Inductive - Surface Mount Package


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy