Arcol Ohmite HVC 1 GΩ, 0805 Wrap Around Surface Mount Resistor ±5 % 0.13 W - HVC0805Z1007JET

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€6.97

(exc. VAT)

€8.57

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€6.97-
10 - 24€5.9314%
25 - 49€5.5919%
50 +€5.4521%

*price indicative

RS Stock No.:
893-4440
Distrelec Article No.:
304-00-506
Mfr. Part No.:
HVC0805Z1007JET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Surface Mount Resistor

Resistance

1GΩ

Resistor Type

Precision

Technology

Wrap Around

Package/Case

0805

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.13W

Voltage

200V

Temperature Coefficient

-250 ppm/°C, +250 ppm/°C

Automotive Standard

No

Series

HVC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Height

400μm

COO (Country of Origin):
DE

Ohmite 0805 HVC Series Precision Thick Film Resistors


Ohmite HVC series precision high-voltage surface mount resistors in a 0805 package size. The HVC series features a low temperature coefficient of resistance and low voltage dependency that are suitable for high vacuum applications.

Features & Benefits:


High value chip resistors in thick film technology

Low temperature and voltage dependency (low TCR and VCR)

High working voltage up to 3000V

Suitable for high vacuum applications—no organics

Wraparound terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy