ROHM MCR 2.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS Stock No.:
- 901-3421
- Mfr. Part No.:
- MCR01MZPF2701
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 10000)
€20.00
(exc. VAT)
€24.60
(inc. VAT)
- RS Stock No.:
- 901-3421
- Mfr. Part No.:
- MCR01MZPF2701
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 2.7kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 2.7kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±100ppm/°C | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- ROHM MCR 47Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- ROHM MCR 510Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- ROHM MCR 1.5kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 301kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 107kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- Vishay CRCW 1.1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- Vishay CRCW 160kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- Vishay CRCW 3.16kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

