ROHM MCR 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF4702

Get a bulk buy discount

Add 500 more to save €0.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

€0.80

(exc. VAT)

€1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 22,800 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400€0.008€0.80-
500 - 900€0.007€0.70€0.50
1000 - 2400€0.007€0.70€1.00
2500 - 4900€0.006€0.60€5.00
5000 +€0.006€0.60€10.00

*price indicative

Packaging Options:
RS Stock No.:
901-3474
Mfr. Part No.:
MCR01MZPF4702
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

47kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Jumper

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

MCR

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Length

1mm

Standards/Approvals

AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8

Width

500μm

Height

350μm

0402 Format Resistor, ROHM MCR Series


The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy