ROHM MCR 150 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX1500
- RS Stock No.:
- 901-3529
- Mfr. Part No.:
- MCR03EZPFX1500
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€0.70
(exc. VAT)
€0.90
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 12 October 2026
- Plus 5,000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | €0.007 | €0.70 |
| 1000 - 2400 | €0.006 | €0.60 |
| 2500 - 4900 | €0.006 | €0.60 |
| 5000 - 7400 | €0.006 | €0.60 |
| 7500 + | €0.005 | €0.50 |
*price indicative
- RS Stock No.:
- 901-3529
- Mfr. Part No.:
- MCR03EZPFX1500
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Jumper | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | |
| Termination Style | Solder Pad | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 150Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Jumper | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | ||
Termination Style Solder Pad | ||
Height 0.45mm | ||
0603 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
Related links
- ROHM MCR 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF1500
- ROHM MCR 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX6801
- ROHM MCR 49.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX4992
- ROHM MCR 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX4703
- ROHM MCR 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX47R0
- ROHM MCR 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX8201
- ROHM MCR 499 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX4990
- ROHM MCR 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX1000
