ROHM MCR 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF1002

Get a bulk buy discount

Add 500 more to save 12%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€0.80

(exc. VAT)

€1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,200 unit(s) shipping from 23 November 2026
  • Plus 4,400 unit(s) shipping from 27 November 2026
  • Plus 5,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400€0.008€0.80-
500 - 900€0.007€0.7012%
1000 - 2400€0.007€0.7012%
2500 - 4900€0.007€0.7012%
5000 +€0.006€0.6025%

*price indicative

Packaging Options:
RS Stock No.:
901-3692
Mfr. Part No.:
MCR10EZPF1002
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

10kΩ

Resistor Type

Jumper

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

MCR

Maximum Operating Temperature

155°C

Width

1.25mm

Height

550μm

Standards/Approvals

AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8

Length

2mm

Termination Style

Solder Pad

0805 Format Resistor, ROHM MCR Series


The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy