ROHM MCR 0Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- RS Stock No.:
- 901-3743
- Mfr. Part No.:
- MCR25JZHJ000
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-3743
- Mfr. Part No.:
- MCR25JZHJ000
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 0Ω | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±5% | |
| Power Rating | 0.5W | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 0Ω | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±5% | ||
Power Rating 0.5W | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Panasonic ERJT14 2.7kΩ, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Panasonic ERJT14 510Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Yageo RC1210 0Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- ROHM MCR 0Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.5W
- Panasonic ERJP6W 2.2Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- TE Connectivity CRGS 5.6MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- Panasonic ERJP6W 4.7Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- Panasonic ERJP6W 1.2Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
