ROHM MCR 330Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 901-3774
- Mfr. Part No.:
- MCR25JZHF3300
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-3774
- Mfr. Part No.:
- MCR25JZHF3300
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 330Ω | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 330Ω | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- ROHM MCR 100Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- ROHM MCR 470Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ14R 2Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ14R 8.2Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- ROHM MCR 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- ROHM MCR 2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- ROHM ESR 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- ROHM ESR 680Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
