TE Connectivity CRGS 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J2R2

Subtotal (1 bag of 100 units)*

€2.20

(exc. VAT)

€2.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 100 left, ready to ship from another location
  • Final 600 unit(s) shipping from 30 September 2026
Units
Per unit
Per Bag*
100 +€0.022€2.20

*price indicative

Packaging Options:
RS Stock No.:
904-5002
Mfr. Part No.:
CRGS0603J2R2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2.2Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

50V

Temperature Coefficient

-400 ppm/°C, +400 ppm/°C

Automotive Standard

No

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Length

1.6mm

Width

0.8mm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
TH

0603 Format CRGS Series Anti-Surge Thick Film Resistors


The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Features and Benefits


• Suitable for reflow and wave soldering

• Matte Sn finish over Ni

• Small size and lightweight

• Can tolerate high surge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy