Bourns CR0603 51 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-JW-513ELF

Image representative of range

Get a bulk buy discount

Add 25000 more to save €0.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€10.00

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000€0.002€10.00-
25000 +€0.002€10.00-

*price indicative

RS Stock No.:
905-2827
Mfr. Part No.:
CR0603-JW-513ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

51kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Series

CR0603

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TW

0603 Format Resistor, CR0603-JW Series - 5%


The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy