Bourns CR0805 200 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-2003ELF
- RS Stock No.:
- 905-2858
- Mfr. Part No.:
- CR0805-FX-2003ELF
- Manufacturer:
- Bourns
Image representative of range
Subtotal (1 reel of 5000 units)*
€20.00
(exc. VAT)
€25.00
(inc. VAT)
In Stock
- Plus 20,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.004 | €20.00 |
*price indicative
- RS Stock No.:
- 905-2858
- Mfr. Part No.:
- CR0805-FX-2003ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 200kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CR0805 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 200kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CR0805 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, CR0805-FX Series - 1%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR0805 200 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-2003ELF
- Bourns CR0805 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-2202ELF
- Bourns CR0805 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-10R0ELF
- Bourns CR0805 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-1501ELF
- Bourns CR0805 470 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-4700ELF
- Bourns CR0805 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-2001ELF
- Bourns CR0805 180 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-1800ELF
- Bourns CR0805 20 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-2002ELF
