Bourns CR1206 330 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-331ELF

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

€25.00

(exc. VAT)

€30.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000€0.005€25.00
10000 +€0.005€25.00

*price indicative

RS Stock No.:
905-2993
Mfr. Part No.:
CR1206-JW-331ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

330Ω

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Power Rating

0.25W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Series

CR1206

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TW

1206 Format Resistor, CR1206-JW Series - 5%


The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy