TE Connectivity CRGS 3.9 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGS0805J3R9

Subtotal (1 bag of 100 units)*

€3.30

(exc. VAT)

€4.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,300 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
100 +€0.033€3.30

*price indicative

Packaging Options:
RS Stock No.:
905-9547
Mfr. Part No.:
CRGS0805J3R9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.9Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

0.5W

Temperature Coefficient

≤-400 ppm/°C, ≤+400 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Width

1.25mm

Termination Style

Solder

Height

0.55mm

Standards/Approvals

RoHS

COO (Country of Origin):
TH

0805 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Anti-surge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy