TE Connectivity CRGS 5.6 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J5K6
- RS Stock No.:
- 906-0519
- Mfr. Part No.:
- CRGS2512J5K6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 10 units)*
€2.20
(exc. VAT)
€2.70
(inc. VAT)
Last RS stock
- Final 350 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.22 | €2.20 |
*price indicative
- RS Stock No.:
- 906-0519
- Mfr. Part No.:
- CRGS2512J5K6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.6kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 250V | |
| Power Rating | 1.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGS | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Height | 0.55mm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.6kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 250V | ||
Power Rating 1.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGS | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Height 0.55mm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
2512 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Related links
- TE Connectivity CRGS 5.6 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J5K6
- TE Connectivity CRGS 3.3 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J3M3
- TE Connectivity CRGS 4.7 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J4R7
- TE Connectivity CRGS 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J10R
- TE Connectivity CRGS 4.7 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J4M7
- TE Connectivity CRGS 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J47R
- TE Connectivity CRGS 5.6 MΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J5M6
- TE Connectivity CRGS 5.6 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J5R6
