Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J101V

Subtotal (1 reel of 5000 units)*

€85.00

(exc. VAT)

€105.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.017€85.00

*price indicative

RS Stock No.:
919-0483
Mfr. Part No.:
ERJP08J101V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Punched Carrier Tape

Voltage

500V

Power Rating

0.66W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Width

1.6mm

Height

600μm

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8

Termination Style

Solder

Panasonic ERJP08 Series SMD Resistor, 100Ω Resistance, ±5 % Tolerance - ERJP08J101V


This SMD resistor is designed for reliability and precision in electronic circuits. With a resistance Value of 100Ω and housed in a Compact 1206 (3216M) package, it fits seamlessly into various applications. This thick film resistor meets industry standards and ensures stable performance under different conditions.

Features & Benefits


• ±5% tolerance ensures consistent performance across applications

• Operating temperature range from -55 °C to +125 °C

• Compliance with AEC-Q200 standard for automotive usage

• Packaged in the Compact 1206 format for space-saving designs

• Robust thick film technology delivers durability and reliability

• Power rating of 0.66W supports a variety of electronic needs

Applications


• Suitable for automotive electronic systems requiring precision

• Ideal for use in consumer electronics for stability

• Commonly employed in industrial automation circuits

• Utilised in high-performance requiring moderate resistance

What advantages does the thick film technology offer in practical use?


Thick film technology provides high stability and significant reliability in varying environments, making it suitable for applications in demanding sectors like automotive and industrial electronics.

How does the ±200 ppm/°C temperature coefficient affect performance?


This temperature coefficient indicates minimal resistance change with temperature fluctuations, ensuring consistent operation in diverse thermal conditions, which is Crucial for maintaining circuit integrity.

What impact does the 0.66W power rating have on circuit design?


A 0.66W power rating allows flexibility in design while preventing overheating, which is essential for ensuring longevity and reliability in Compact electronic systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy