Panasonic ERJT08 10Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-9162
Mfr. Part No.:
ERJT08J10RV
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Series

ERJT08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy