Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V

Subtotal (1 reel of 5000 units)*

€140.00

(exc. VAT)

€170.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.028€140.00

*price indicative

RS Stock No.:
922-9358
Mfr. Part No.:
ERJP08F6800V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

680Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

500V

Power Rating

0.66W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP08

Maximum Operating Temperature

155°C

Termination Style

Tab

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

Height

600μm

COO (Country of Origin):
JP

Panasonic ERJP08 Series SMD Resistor, 680Ω Resistance, ±1 % Tolerance - ERJP08F6800V


This SMD resistor is a high-quality thick film component designed for precision applications. With a resistance Value of 680 Ω, it is ideally suited for a variety of electronic projects. Packaged in a Compact 1206 format, it caters to engineers seeking reliable surface mount solutions. The resistor operates effectively within a wide temperature range of -55°C to +155°C, ensuring robust performance in various conditions.

Features & Benefits


• Provides a nominal resistance of 680 Ω for accurate circuit functionality
• Utilises thick film technology for excellent stability and reliability
• Encapsulated in a 1206 package for space-efficient designs
• Features a low tolerance of ±1 % for high precision measurements
• Capable of handling a power rating of 0.66 W for varied applications

Applications


• Ideal for use in automotive electronics adhering to industry standards
• Frequently utilised in circuit boards where space is restricted
• Commonly Effective in signal processing to ensure accurate readings
• Often integrated into power management systems for efficiency
• Utilised in sensors and control devices requiring precision resistors

How does operating temperature affect performance?


The resistor maintains functionality between -55°C and +155°C, ensuring stable performance in extreme conditions without compromising reliability.

What advantages does this resistor offer for automotive applications?


It is AEC-Q200 compliant, which means it meets stringent automotive standards, ensuring that it performs reliably in vehicle electronics.

Can this resistor be used in high-frequency applications?


Yes, due to its robust design and low tolerance, it is suitable for high-frequency circuit applications where precision is crucial.

What makes this resistor suitable for space-constrained designs?


The Compact 1206 package allows for efficient utilisation of PCB space without sacrificing performance or reliability.

How do I ensure the resistor performs within its specified tolerance?


Maintaining the recommended operating conditions and using it within the specified temperature range ensures it performs within the ±1 % tolerance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy