Panasonic ERJ3R 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3RQF1R0V

Subtotal (1 reel of 5000 units)*

€105.00

(exc. VAT)

€130.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.021€105.00

*price indicative

RS Stock No.:
923-0073
Mfr. Part No.:
ERJ3RQF1R0V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1Ω

Resistor Type

Current

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Tab

Width

800μm

Standards/Approvals

RoHS

Height

450μm

COO (Country of Origin):
JP

Panasonic ERJ3R Series SMD Resistor, 1Ω Resistance, 0.1W Power Rating - ERJ3RQF1R0V


This SMD resistor is a key surface mount technology component measuring 0603 (1608M) in size. Designed for precision, it features a resistance of 1Ω, ideal for various electronic applications. Its thick film technology ensures consistent performance, making it suitable for automotive and general electronic circuit applications.

Features & Benefits


• Low tolerance of ±1 % ensures accuracy in circuits

• High power rating of 0.1W facilitates flexible usage

• Temperature coefficient of ±200 ppm/°C ensures stability

• AEC-Q200 automotive standard meets rigorous industry requirements

• Thick film construction enhances durability and reliability

Applications


• Used for automotive electronics requiring high precision

• A common choice in telecommunications equipment

• Ideal for DC-DC converters and power management systems

• Utilised in consumer electronics for reliable performance

• Employed in industrial control systems for enhanced safety

What are the advantages of using thick film technology in this product?


Thick film technology provides better temperature stability and reliability, making it ideal for applications with varying conditions. The durability of thick film resistors ensures consistent performance over time, especially in critical environments.

How does the tolerance level impact circuit performance?


The low tolerance level of ±1 % enables precise control in circuit applications, reducing the risk of errors that could lead to malfunction. This accuracy is vital in maintaining the overall reliability of complex electronic systems.

What temperature range can this resistor effectively operate within?


It can operate effectively from a minimum temperature of -55 °C, providing flexibility in harsh environments and ensuring optimal performance across various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy