Eaton Surge Protector, 40kA, 3.5kV, DIN Rail Mount
- RS Stock No.:
- 125-226
- Mfr. Part No.:
- 177256 SPPVT12-10-2+PE
- Manufacturer:
- Eaton
Price Each
€502.00
(exc. VAT)
€617.46
(inc. VAT)
Temporarily out of stock - back order for despatch 15-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €502.00 |
- RS Stock No.:
- 125-226
- Mfr. Part No.:
- 177256 SPPVT12-10-2+PE
- Manufacturer:
- Eaton
Related links
- Eaton Surge Protector 3.5kV, DIN Rail Mount
- Eaton Surge Protector 3.7kV, DIN Rail Mount
- Eaton Surge Protector 2.6kV, DIN Rail Mount
- Eaton Surge Protector 2.7kV, DIN Rail Mount
- Eaton Surge Protector 1.8kV
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.4kV, DIN Rail Mount