Better World
Siemens Surge Protector, 127 V ac, 150V dc, Clip-On Mount
- RS Stock No.:
- 122-9485
- Mfr. Part No.:
- 3RT2936-1CC00
- Manufacturer:
- Siemens
Price Each**
€17.40
(exc. VAT)
€21.40
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €17.40 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Siemens Surge Protector 150 → 250V dc, Clip-On Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector 24 → 70V dc, Clip-On Mount
- Siemens Surge Protector 70V dc, Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector Clip-On Mount