Better World
Siemens Surge Protector, 250V dc, Clip-On Mount
- RS Stock No.:
- 122-9487
- Mfr. Part No.:
- 3RT2936-1ES00
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€23.40
(exc. VAT)
€28.78
(inc. VAT)
Temporarily out of stock - back order for despatch 15-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.40 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector 150 → 250V dc, Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector 150V dc, Clip-On Mount
- Siemens Surge Protector 24 → 70V dc, Clip-On Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector 70V dc, Clip-On Mount
- Schneider Electric Surge Protector Clip-On Mount