Socomec 1, 3 Phase Surge Arrester, 75kA, 1.5kV, DIN Rail Mount
- RS Stock No.:
- 252-3593
- Mfr. Part No.:
- 49810432
- Manufacturer:
- Socomec
Price Each**
€1,323.24
(exc. VAT)
€1,627.59
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,323.24 |
**price indicative
Related links
- Socomec 1 1.5kV, DIN Rail Mount
- Socomec 1 80kA DIN Rail Mount
- Socomec 1 160kA DIN Rail Mount
- Socomec 1 20kA DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.5kV, DIN Rail Mount
- Eaton Surge Arrester 1.5kV, DIN Rail Mount