- RS Stock No.:
- 252-3598
- Mfr. Part No.:
- 49863020
- Manufacturer:
- Socomec
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Price Each
€99.02
(exc. VAT)
€121.79
(inc. VAT)
Units | Per unit |
---|---|
1 + | €99.02 |
- RS Stock No.:
- 252-3598
- Mfr. Part No.:
- 49863020
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Socomec low current surge arrester. It is used for protection against transient overvoltages of equipment connected to telecommunication and data transmission networks.
Rapid maintenance for end of service life modules
End of service life indicator
Direct earthing
Common mode or differential mode protection
End of service life indicator
Direct earthing
Common mode or differential mode protection
Specifications
Attribute | Value |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 20kA |
Voltage Protection Rating | 30V (Volts) |
Range | RS-3 |
Series | SURGYS |
Electrical Phase | 1, 3 |
Mounting Style | DIN Rail |