Legrand Single Phase Surge Arrester, 20kA, 1.2kV, DIN Rail Mount
- RS Stock No.:
- 266-1369
- Mfr. Part No.:
- 412297
- Manufacturer:
- Legrand
Bulk discount available
Price Each**
€146.82
(exc. VAT)
€180.59
(inc. VAT)
Temporarily out of stock - back order for despatch 29-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €146.82 |
5 - 9 | €142.41 |
10 - 24 | €138.02 |
25 - 49 | €133.59 |
50 + | €129.21 |
**price indicative
Related links
- Legrand Single Phase Surge Arrester 1.2kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 1.7kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Single Phase Surge Arrester 460V (Volts), Clip-On Mount
- Eaton Single Phase Surge Arrester 1.6kV, DIN Rail Mount
- Endress+Hauser Single Phase Surge Arrester 550V (Volts), DIN Rail Mount
- Endress+Hauser Single Phase Surge Arrester 600V (Volts), DIN Rail Mount
- Socomec 1 20kA DIN Rail Mount