Weidmüller Surge Arrester, 20kA, 1000V dc, Screw Mount Mount
- RS Stock No.:
- 285-5289
- Mfr. Part No.:
- 2755980000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)**
€679.04
(exc. VAT)
€835.22
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €679.04 |
**price indicative
Related links
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1500V dc, Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 650V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 1100V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 900V (Volts), Screw Mount Mount
- Schneider Electric Surge Arrester 48V dc, Fixed Mount
- Schneider Electric Surge Arrester 350V ac, Plug In Mount