Schneider Electric Surge Arrester, 20kA, 48V dc, Fixed Mount
- RS Stock No.:
- 288-7106
- Mfr. Part No.:
- A9L16339
- Manufacturer:
- Schneider Electric
Price Each**
€567.42
(exc. VAT)
€697.93
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €567.42 |
**price indicative
Related links
- Surge Arrester 1000V dc, Screw Mount Mount
- Surge Arrester 350V ac, Plug In Mount
- ABB Surge Arrester, 20kA
- Single Phase Surge Arrester 460V (Volts), Clip-On Mount
- Legrand Single Phase Surge Arrester 1.2kV, DIN Rail Mount
- Socomec 1 20kA DIN Rail Mount
- Surge Arrester, DIN Rail Mount
- Surge Arrester 460V ac, Clip-On Mount