Bourns Single, Three Phase Surge Protector, 50kA, 1.8kV, DIN Rail Mount
- RS Stock No.:
- 287-9622
- Mfr. Part No.:
- 1250A-1S-480
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 unit)**
€140.28
(exc. VAT)
€172.54
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 1 | €140.28 |
2 - 4 | €132.70 |
5 - 9 | €125.89 |
10 - 24 | €119.75 |
25 + | €109.10 |
**price indicative
- RS Stock No.:
- 287-9622
- Mfr. Part No.:
- 1250A-1S-480
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bourns | |
Device Type | Surge Protector | |
Voltage Protection Rating | 1.8kV | |
Maximum Surge Current | 50kA | |
Series | 1250A | |
Electrical Phase | Single, Three | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Manufacturer Bourns | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1.8kV | ||
Maximum Surge Current 50kA | ||
Series 1250A | ||
Electrical Phase Single, Three | ||
Mounting Style DIN Rail | ||
Related links
- Bourns Single 50kA DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1.8kV, DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 40kA DIN Rail Mount
- ABB Surge Protector DIN Rail Mount
- Eaton Single Phase Surge Protector 1.8kV, DIN Rail Mount