Bourns Single, Three Phase Surge Protector, 40kA, 2.5kV, DIN Rail Mount
- RS Stock No.:
- 287-9623
- Mfr. Part No.:
- 1250A-1S-600
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Box of 100)**
€110.146
(exc. VAT)
€135.48
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | €110.146 | €11,014.60 |
200 - 200 | €105.741 | €10,574.10 |
300 - 300 | €101.674 | €10,167.40 |
400 - 400 | €97.908 | €9,790.80 |
500 + | €94.411 | €9,441.10 |
**price indicative
Related links
- Bourns Single 40kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Bourns, 1210 Surge Arrester 600 V ac Maximum Voltage Rating 100kA...
- Bourns Surge Protector 2.5kV, DIN Rail Mount