Login / Register to access your benefits
Recently searched

    Bourns Single, Three Phase Surge Protector, 50kA, 1kV, DIN Rail Mount

    Bulk discount available

    Subtotal (1 unit)**

    €281.50

    (exc. VAT)

    €346.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 1€281.50
    2 - 4€266.27
    5 - 9€252.62
    10 - 24€240.30
    25 +€218.94

    **price indicative

    RS Stock No.:
    287-9629
    Mfr. Part No.:
    1250A-2S-230
    Manufacturer:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Bourns

    Device Type

    Surge Protector

    Voltage Protection Rating

    1kV

    Maximum Surge Current

    50kA

    Series

    1250A

    Electrical Phase

    Single, Three

    Mounting Style

    DIN Rail

    Related links