Bourns Single, Three Phase Surge Protector, 50kA, 1.8kV, DIN Rail Mount
- RS Stock No.:
- 287-9637
- Mfr. Part No.:
- 1250A-3S-480
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Box of 48)
€348.699
(exc. VAT)
€428.90
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
48 - 48 | €348.699 | €16,737.552 |
96 - 96 | €334.751 | €16,068.048 |
144 - 144 | €321.876 | €15,450.048 |
192 - 192 | €309.955 | €14,877.84 |
240 + | €298.885 | €14,346.48 |
**price indicative
Related links
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1.8kV, DIN Rail Mount
- Bourns Single 40kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Surge Protector DIN Rail Mount
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount