Bourns Single, Three Phase Surge Protector, 50kA, 1.8kV, DIN Rail Mount
- RS Stock No.:
- 287-9638
- Mfr. Part No.:
- 1250A-3S-480
- Manufacturer:
- Bourns
Bulk discount available
Price Each
€478.22
(exc. VAT)
€588.21
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 1 | €478.22 |
2 - 4 | €452.36 |
5 - 9 | €429.17 |
10 - 24 | €408.24 |
25 + | €371.94 |
Related links
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1.8kV, DIN Rail Mount
- Bourns Single 40kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Surge Protector DIN Rail Mount
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount