Phoenix Contact, GDT Surge Protection Plug 305 V AC Maximum Voltage Rating 40kA Maximum Surge Current
- RS Stock No.:
- 135-962
- Mfr. Part No.:
- 2910342
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€71.33
(exc. VAT)
€87.74
(inc. VAT)
Temporarily out of stock
- Shipping from 18 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €71.33 |
*price indicative
- RS Stock No.:
- 135-962
- Mfr. Part No.:
- 2910342
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Maximum Voltage Rating | 305 V AC | |
Mounting Type | Base Mount | |
Maximum Surge Current | 40kA | |
Series | GDT | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Maximum Voltage Rating 305 V AC | ||
Mounting Type Base Mount | ||
Maximum Surge Current 40kA | ||
Series GDT | ||
Related links
- Phoenix Contact, GDT Surge Protection Plug 264 V AC Maximum Voltage Rating 80kA Maximum Surge Current
- Phoenix Contact Surge Protection Plug 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection
- Phoenix Contact, VAL Surge Protection Plug 275 V AC Maximum Voltage Rating 40kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 385 V AC Maximum Voltage Rating 40kA Maximum Surge Current
- Phoenix Contact Surge Protection Plug 260 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection
- Phoenix Contact, VAL Surge Protection Plug 175 V AC Maximum Voltage Rating 40kA Maximum Surge Current
- Phoenix Contact, VAL-SPP Surge Protection Plug 440 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Dehn, DG Surge Protection Plug 255 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester Protection