Login / Register to access your benefits
Recently searched

    Phoenix Contact, GDT Surge Protection Plug 264 V AC Maximum Voltage Rating 80kA Maximum Surge Current

    Subtotal (1 unit)*

    €109.31

    (exc. VAT)

    €134.45

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,999 units(s) shipping from 14 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€109.31

    *price indicative

    RS Stock No.:
    135-583
    Mfr. Part No.:
    2910332
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Maximum Voltage Rating

    264 V AC

    Mounting Type

    Base Mount

    Maximum Surge Current

    80kA

    Series

    GDT

    Related links