ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device
- RS Stock No.:
- 175-2602
- Mfr. Part No.:
- 2CTB815708R2800 OVR T2 N 80-275s C QS
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 03-07-2024, delivery within 2 working days
Added
Price Each
€103.78
(exc. VAT)
€127.65
(inc. VAT)
Units | Per unit |
1 - 1 | €103.78 |
2 + | €99.64 |
- RS Stock No.:
- 175-2602
- Mfr. Part No.:
- 2CTB815708R2800 OVR T2 N 80-275s C QS
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Surge Suppressor Unit
The ABB OVR series surge suppressor unit is a protective device to ensure that electrical equipment is not damaged by a sudden voltage spike. It has an electrical rating of 275V and 80kA. Type 2 surge protective devices are designed to protect electric installations and sensitive equipment against indirect surges and ensure a low protection level (Up). They are characterized by their capacity to safely discharge current with 8/20μs waveform.
Features and Benefits
Back up protection up to 160A fuse or 125A Mcb
DIN rail mount
Has 1 protected line
Improved safety
Operating temperature ranges between -40°C and 80°C
Patented QuickSafe technology
Pluggable
Protection mode N-PE
Safety reserve system
Voltage protection level at N-PE is 1.4kV
DIN rail mount
Has 1 protected line
Improved safety
Operating temperature ranges between -40°C and 80°C
Patented QuickSafe technology
Pluggable
Protection mode N-PE
Safety reserve system
Voltage protection level at N-PE is 1.4kV
Applications
To protect the systems against transient overvoltage (lightning)
Certifications
IEC 61643-11/EN 61643-11
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Protection Device |
Maximum Voltage Rating | 275 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 80kA |
Series | OVR |
Length | 17.6mm |
Depth | 67mm |
Height | 57mm |
Dimensions | 17.6 x 67 x 57mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 175-2602
- Mfr. Part No.:
- 2CTB815708R2800 OVR T2 N 80-275s C QS
- Manufacturer:
- ABB