ABB, OVR Surge Protection Device 5 V Maximum Voltage Rating 10kA Maximum Surge Current Surge Protection Device
- RS Stock No.:
- 175-2609
- Mfr. Part No.:
- 7TCA085400R0289 OVR CAT-5E
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each
€158.98
(exc. VAT)
€195.55
(inc. VAT)
Units | Per unit |
1 + | €158.98 |
- RS Stock No.:
- 175-2609
- Mfr. Part No.:
- 7TCA085400R0289 OVR CAT-5E
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Surge Suppressor Unit
The ABB OVR series surge suppressor unit is a protective device to ensure that electrical equipment is not damaged by a sudden voltage spike. It has an electrical rating of 5V and 10kA. It is a combined category D, C, B tested protector suitable to protect twisted pair Ethernet networks, including Power over Ethernet (PoE) with RJ45 connections. For use at boundaries up to LPZ 0 to protect against flashover (typically the service entrance location) through to LPZ 3 to protect sensitive electronic equipment.
Features and Benefits
Low capacitance circuitry prevents the start-up signal degradation associated with other types of network protector
Low in-line resistance minimizes unnecessary reductions in signal strength to maximize signalling distance
Operating temperature ranges between -40°C and 80°C
Panel mount device
Sturdy ABS housing with convenient holes for flat mounting or vertically via TS35 'Top Hat' DIN rail
Substantial earth connection to enable effective earthing
Suitable for systems signalling on up to eight wires of either shielded or unshielded twisted pair cable
Very low let-through voltage between all lines
Will protect all PoE powering modes A and B
Low in-line resistance minimizes unnecessary reductions in signal strength to maximize signalling distance
Operating temperature ranges between -40°C and 80°C
Panel mount device
Sturdy ABS housing with convenient holes for flat mounting or vertically via TS35 'Top Hat' DIN rail
Substantial earth connection to enable effective earthing
Suitable for systems signalling on up to eight wires of either shielded or unshielded twisted pair cable
Very low let-through voltage between all lines
Will protect all PoE powering modes A and B
Applications
Industries
Certifications
IEC 61643-21
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Protection Device |
Maximum Voltage Rating | 5 V |
Mounting Type | Panel Mount |
Maximum Surge Current | 10kA |
Series | OVR |
Length | 106mm |
Depth | 24mm |
Height | 60mm |
Dimensions | 106 x 24 x 60mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 175-2609
- Mfr. Part No.:
- 7TCA085400R0289 OVR CAT-5E
- Manufacturer:
- ABB