Phoenix Contact, PT-IQ-5-HF Surge Protection Device 6 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
- RS Stock No.:
- 249-9508
- Mfr. Part No.:
- 2800797
- Manufacturer:
- Phoenix Contact
Price Each
€308.82
(exc. VAT)
€379.85
(inc. VAT)
Temporarily out of stock - back order for despatch 11-09-2024, delivery within 2 working days
Units | Per unit |
---|---|
1 + | €308.82 |
- RS Stock No.:
- 249-9508
- Mfr. Part No.:
- 2800797
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The phoenix contact surge protection device - PT-IQ-5-HF-5DC-UT is a device consisting of protective plug and base element, with integrated multi-stage status indicator on the module for five signal wires. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps). It has a Predictive monitoring with 3-stage LED display. Integration of the status message into the system controller via group remote signalling. Install quickly and error-free with DIN rail connectors. Maximum ease of maintenance, thanks to the 2-piece design. Maximum protection for MCR applications with high discharge capacity.
IEC test classification - C1 C2 C3 D1
Product type - Surge protection for information technology Overvoltage category - III
Pollution degree - 2
Connection method - Screw connection
Screw thread - M3
Tightening torque - 0.5 Nm
Conductor cross section flexible - 0.2 mm² . 2.5mm²
Conductor cross section solid - 0.2 mm² to 4mm²
Conductor cross section AWG - 24 to 12
Transmission speed - 90 Mpbs
Product type - Surge protection for information technology Overvoltage category - III
Pollution degree - 2
Connection method - Screw connection
Screw thread - M3
Tightening torque - 0.5 Nm
Conductor cross section flexible - 0.2 mm² . 2.5mm²
Conductor cross section solid - 0.2 mm² to 4mm²
Conductor cross section AWG - 24 to 12
Transmission speed - 90 Mpbs
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Protection |
Maximum Voltage Rating | 6 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 10kA |
Series | PT-IQ-5-HF |