Login / Register to access your benefits
Recently searched

    Phoenix Contact, CT 10-18FS+F/PE-24 Surge Protection Connector 28 V ac, 40 V dc Maximum Voltage Rating 10kA Maximum

    Subtotal (1 unit)**

    €955.52

    (exc. VAT)

    €1,175.29

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€955.52

    **price indicative

    RS Stock No.:
    852-9811
    Mfr. Part No.:
    2807926
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Suppressor Type

    Protective Plug

    Maximum Voltage Rating

    28 V ac, 40 V dc

    Mounting Type

    Plug In

    Maximum Surge Current

    10kA

    Series

    CT 10-18FS+F/PE-24

    Length

    111mm

    Depth

    68.5mm

    Height

    22mm

    Dimensions

    111 x 68.5 x 22mm

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +75°C

    Related links