Phoenix Contact, CT 10-2PE/FSR-24 Surge Protection Connector 28 V ac, 40 V dc Maximum Voltage Rating 10kA Maximum Surge
- RS Stock No.:
- 852-9827
- Mfr. Part No.:
- 2807968
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€745.49
(exc. VAT)
€916.95
(inc. VAT)
Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €745.49 |
**price indicative
- RS Stock No.:
- 852-9827
- Mfr. Part No.:
- 2807968
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Suppressor Type | Protective Plug | |
Maximum Voltage Rating | 28 V ac, 40 V dc | |
Mounting Type | Plug In | |
Maximum Surge Current | 10kA | |
Series | CT 10-2PE/FSR-24 | |
Length | 111mm | |
Depth | 68.5mm | |
Height | 22mm | |
Dimensions | 111 x 68.5 x 22mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +75°C | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Suppressor Type Protective Plug | ||
Maximum Voltage Rating 28 V ac, 40 V dc | ||
Mounting Type Plug In | ||
Maximum Surge Current 10kA | ||
Series CT 10-2PE/FSR-24 | ||
Length 111mm | ||
Depth 68.5mm | ||
Height 22mm | ||
Dimensions 111 x 68.5 x 22mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Related links
- Phoenix Contact 40 V dc Maximum Voltage Rating 10kA Maximum Surge
- Phoenix Contact 40 V dc Maximum Voltage Rating 10kA Maximum
- Phoenix Contact 40 V dc Maximum Voltage Rating 10kA Maximum
- Dehn 57 V dc Maximum Voltage Rating 10kA Maximum Surge Current...
- Phoenix Contact 30 V dc Maximum Voltage Rating 10kA Maximum Surge
- Phoenix Contact 53 V dc Maximum Voltage Rating 10kA Maximum Surge
- Phoenix Contact 30 V dc Maximum Voltage Rating 10kA Maximum Surge
- Phoenix Contact 53 V dc Maximum Voltage Rating 10kA Maximum Surge