Eaton XNH Height Compensation Adapter

Subtotal (1 pack of 2 units)*

€103.90

(exc. VAT)

€127.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€103.90€51.95

*price indicative

RS Stock No.:
244-583
Mfr. Part No.:
183109 XNH00-XHAA-R/L
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Height Compensation Adapter

Product Type

Switch Disconnector Accessory

Series

XNH

Colour

Grey

Length

373mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative right/left compensation element designed specifically for cap dimensions ranging from 70 mm to 90 mm. This versatile accessory not only enhances the functionality of the XNH00 series but also ensures compatibility with a wide range of applications. Boasting a contemporary design, this element is engineered for efficient integration while maintaining strict adherence to industry compliance standards. Built with durability and performance in mind, it features a robust construction that guarantees extended longevity in challenging environments. The Eaton xEffect line exemplifies quality and precision, making it an ideal choice for professionals seeking reliable electrical solutions.

Designed to accommodate cap dimensions between 70 mm and 90 mm

Constructed with high-quality materials for enhanced durability

Meets stringent RoHS compliance for environmentally responsible use

Features side compensation profiles for versatile installation options

Grey actuator colour complements various equipment aesthetics

Ideal for a range of applications in electrical engineering and automation

Compact dimensions facilitate seamless integration into existing setups

Can serve as a height compensation adaptor to optimise space

Includes comprehensive documentation for easy installation and compliance

Backed by Eaton’s renowned engineering for improved reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy