Eaton Sereis QM Neutral Conductor

Subtotal (1 unit)*

€13.93

(exc. VAT)

€17.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.93

*price indicative

RS Stock No.:
244-882
Mfr. Part No.:
1319859 QMNEUTRAL80/1004P
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Neutral Conductor

Product Type

Switch Disconnector Accessory

Series

Sereis QM

Colour

Black

Number of Poles

4

IP Rating

IP20, IP65

Length

160mm

RoHS Status: Exempt

The Eaton neutral conductor is designed to enhance the performance and safety of industrial switch-disconnectors. Crafted with precision, it caters to the specific needs of panel builders and electrical installations. This component ensures optimal functionality while adhering to rigorous safety standards. Its robust construction promises reliability under a variety of operating temperatures, making it suitable for demanding environments. The attention to detail in its design underscores its compatibility with an array of Eaton products, enabling streamlined integration into existing systems. With proven electromagnetic compatibility and mechanical robustness, this neutral conductor stands out as a trusted choice for professionals looking to maintain high standards in their electrical applications.

Facilitates seamless integration with Eaton's industrial switch-disconnectors

Ensures compliance with essential product standards for safety and reliability

Offers exceptional performance in a wide temperature range, from -25 °C to 50 °C

Constructed to meet the stringent requirements of electromagnetic compatibility

Promotes efficient heat dissipation, ensuring optimal operational performance

Engineered for mechanical durability, capable of withstanding rigorous usage conditions

Related links