Allen Bradley 194 Shaft Guard
- RS Stock No.:
- 257-5430
- Mfr. Part No.:
- 194R-R1G
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€43.78
(exc. VAT)
€53.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.78 |
*price indicative
- RS Stock No.:
- 257-5430
- Mfr. Part No.:
- 194R-R1G
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Shaft Guard | |
| Series | 194 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Shaft Guard | ||
Series 194 | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation shaft guard is used with 194R-S1 and 194R-S2 operating shafts. It provides extra protection against contact with shaft.
Used with 194R series extension shafts
Related links
- Allen Bradley 194 Shaft Extension Kit
- Allen Bradley 194 Load Switch Actuator
- Allen Bradley Shaft Extension Switch Disconnector Shaft 350 mm, 194 Series
- Allen Bradley Shaft Extension Switch Disconnector Shaft 235 mm, 194 Series
- Allen Bradley Guardmaster 194R Side Mounted Kit
- Allen Bradley Switch Disconnector Shaft 580 mm, 194R Series
- Allen Bradley Switch Disconnector Shaft 12.6 in, 194R Series
- Allen Bradley Guardmaster Replacement Handle Switch Disconnector Shaft 113.95 mm, 194R Series
