Siemens Phase Barrier, 3KD Series

Subtotal (1 unit)*

€59.68

(exc. VAT)

€73.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.68

*price indicative

RS Stock No.:
212-5759
Mfr. Part No.:
3KD9508-8
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Mounting Component

Accessory Type

Phase Barrier

Series

3KD

For Use With

For 3KD Size 5

Length

148.2mm

COO (Country of Origin):
CN
The Siemens SENTRON series 3KD Phase barriers is a Accessories for switch disconnector. It is use for 3KD size 5.

Contains 8 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy