Siemens Assembly Kit, ALPHA 400/630 Series

Subtotal (1 unit)*

€157.80

(exc. VAT)

€194.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.80

*price indicative

RS Stock No.:
216-4818
Mfr. Part No.:
8GK4651-2KK12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Mounting Component

Accessory Type

Assembly Kit

Series

ALPHA 400/630

For Use With

Fuse Switch Disconnector

Length

300mm

COO (Country of Origin):
DE
The Siemens ALPHA 400/630 DIN, Assembly kit for fuse switch disconnector 3NP4015/3NP4016, 1x NH00 for mounting on bus bars 40/60 mm, with height and width of 300 mm and 250 mm.

Vertical installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy