Schneider Electric Mounting and fixing Accessory, TeSyS Vario Series
- RS Stock No.:
- 221-2849
- Mfr. Part No.:
- KZ83
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€42.33
(exc. VAT)
€52.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.33 | €21.165 |
*price indicative
- RS Stock No.:
- 221-2849
- Mfr. Part No.:
- KZ83
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting and fixing Accessory | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | TeSyS Vario | |
| For Use With | VN12 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting and fixing Accessory | ||
Product Type Switch Disconnector Mounting Component | ||
Series TeSyS Vario | ||
For Use With VN12 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Tesys mounting plates are used for mounting and fixing applications and are compatible with KZ series.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Locking Accessory, TeSyS Vario Series
- Schneider Electric Mounting and fixing Accessory Adapter For Use With HMI Harmony
- Schneider Electric Locking Accessory TeSyS Vario Series Shaft for Use with VN20 V02 to V2
- Schneider Electric Plate, TeSyS Vario Series
- Schneider Electric Protection Accessory TeSyS Vario Series Cover for Use with VZ12 VZ3, VZ4
- Schneider Electric Altivar Series Mounting and fixing Accessory for Use with Variable Speed Drive ATV900 Motor at 315 kW
- Schneider Electric Switch Disconnector Shaft 400 mm, TeSyS Vario Series
- Schneider Electric Switch Disconnector Shaft 350 mm, TeSyS Vario Series
