Socomec Bridge Bar, 4499 Series

Subtotal (1 unit)*

€154.51

(exc. VAT)

€190.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.51

*price indicative

RS Stock No.:
224-2496
Mfr. Part No.:
44993006
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector Mounting Component

Accessory Type

Bridge Bar

Series

4499

For Use With

SIRCO VM1

IP Rating

IP20

COO (Country of Origin):
DE
The Socomec 4499 series is the bridging bar 3P for SIRCO VM1 manual operated transfer switching equipment.

IP degree of protection is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy